DF14A-15P-1.25H(65)

Hirose Connector
798-DF14A15P125H65
DF14A-15P-1.25H(65)

製造商:

說明:
集管和線殼 CONN HEADER SMD R/A 15POS 1.25MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.80 HK$14.80
HK$12.17 HK$121.70
HK$12.08 HK$241.60
HK$10.77 HK$1,077.00
HK$10.44 HK$2,714.40
HK$9.54 HK$4,770.00
HK$8.80 HK$8,800.00
HK$7.97 HK$19,925.00
HK$7.64 HK$38,200.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 集管和線殼
RoHS:  
DF14
SignalBee
Tube
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Headers & Wire Housings
原廠包裝數量: 20
子類別: Headers & Wire Housings
零件號別名: 538-0114-3-65
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF14 1.25mm Super-Low-Profile Connectors

Hirose Electric DF14 Pitch Connectors feature an ultra-low profile of 1.25mm and a box structure that negates twisting and misinsertion. These connectors are suitable for automatic mounting through a vacuum-mount face. Typical applications for Hirose Electric DF14 Pitch Connectors include LCDs, notebook PCs, small business mobile terminal equipment, and video cameras.