DF14-4P-1.25H(52)

Hirose Connector
798-DF144P125H52
DF14-4P-1.25H(52)

製造商:

說明:
集管和線殼 CONN HEADER SMD R/A 4POS 1.25MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,619

庫存:
3,619 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.86 HK$9.86
HK$8.38 HK$83.80
HK$7.11 HK$711.00
HK$6.35 HK$3,175.00
完整捲(訂購多個1000)
HK$6.03 HK$6,030.00
HK$5.58 HK$11,160.00
HK$5.45 HK$27,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 集管和線殼
RoHS:  
Headers
Pin Header
4 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Crimp
Right Angle
Pin (Male)
Gold
DF14
SignalBee
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Hirose Connector
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼顏色: Beige
插座類型: Male
外殼材料: Polyamide (PA)
絕緣電阻: 500 MOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 1000
子類別: Headers & Wire Housings
額定電壓: 150 V
零件號別名: 538-0023-0-52
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF14 1.25mm Super-Low-Profile Connectors

Hirose Electric DF14 Pitch Connectors feature an ultra-low profile of 1.25mm and a box structure that negates twisting and misinsertion. These connectors are suitable for automatic mounting through a vacuum-mount face. Typical applications for Hirose Electric DF14 Pitch Connectors include LCDs, notebook PCs, small business mobile terminal equipment, and video cameras.