DF12NB-20DS-0.5V(51)

Hirose Connector
798-DF12NB20DS0551
DF12NB-20DS-0.5V(51)

製造商:

說明:
板對板及夾層連接器 CONN RCPT 20POS SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,597
預期10/3/2026
58,000
28,000
預期24/3/2026
30,000
預期30/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.08 HK$6.08
HK$5.14 HK$51.40
HK$4.59 HK$114.75
HK$4.36 HK$436.00
HK$3.90 HK$975.00
完整捲(訂購多個1000)
HK$3.65 HK$3,650.00
HK$3.54 HK$7,080.00
HK$3.34 HK$16,700.00
HK$3.29 HK$32,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 板對板及夾層連接器
RoHS:  
20 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
3.5 mm to 5 mm
300 mA
50 V
- 55 C
+ 125 C
Gold
Phosphor Copper
Polyamide (PA)
DF12N
Reel
Cut Tape
MouseReel
品牌: Hirose Connector
組裝國家: Not Available
擴散國: CN
原產國: CN
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1000
子類別: Board to Board & Mezzanine Connectors
零件號別名: 537-0286-0-51
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF12N 0.5mm Board-to-Board Connectors

Hirose Electric DF12N 0.5mm Board-to-Board Connectors are 0.5mm pitch SMT board-to-board connectors that feature pick and place mounting and a wide variety of stacking heights. These DF12N connectors operate at 0.3A rated current and 50VAC, 50VDC rated voltage. The DF12N gold-plated straight connectors that operate at -55°C to 125°C temperature range. These board-to-board connectors have a vacuum pick-up area to enable automatic mounting with the embossed tape packaging. The DF12N 0.5mm connectors come with an option of metal fitting considering the mounting on FPC. These connectors are ideal for board-to-board and board-to-FPC, FA cameras, service robots, IoT modules, patient care equipment, patient monitors, security systems, HMI, smart switches, and drones.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.