DF11-6DS-2DSA(05)

Hirose Connector
798-DF11-6DS-2DSA05
DF11-6DS-2DSA(05)

製造商:

說明:
集管和線殼 2MM V PCB RECEPTACLE 6P DR THRU-HOLE TIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,182

庫存:
14,182 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.40 HK$7.40
HK$6.35 HK$63.50
HK$6.21 HK$155.25
HK$5.42 HK$542.00
HK$5.32 HK$1,596.00
HK$4.91 HK$2,455.00
HK$4.55 HK$4,550.00
HK$4.19 HK$20,950.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 集管和線殼
RoHS:  
Headers
Socket
6 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
DF11
- 30 C
+ 85 C
Tray
品牌: Hirose Connector
觸點材料: Phosphor Copper
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 2 A
產品類型: Headers & Wire Housings
原廠包裝數量: 100
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 543-0553-9-05
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.