D.FL75-R-SMT-1(01)

Hirose Connector
798-DFL75RSMT101
D.FL75-R-SMT-1(01)

製造商:

說明:
RF連接器/同軸連接器 Receptacle

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 293

庫存:
293 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.55 HK$20.55
HK$17.51 HK$175.10
HK$15.62 HK$390.50
HK$15.54 HK$1,554.00
HK$14.96 HK$4,488.00
HK$13.23 HK$6,615.00
HK$12.17 HK$12,170.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$16.11
最小值:
1

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: RF連接器/同軸連接器
RoHS:  
PCB Receptacles
D.FL75
Jack (Pin)
75 Ohms
12 GHz
Solder
Straight
Reverse
SMD/SMT
Bulk
整體表面處理: Gold
主體材料: Phosphor Bronze
主體類型: Straight
品牌: Hirose Connector
觸點材料: Phosphor Bronze
觸點电镀: Gold
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: JP
耦合機制: Push On
絕緣電阻: 500 MOhms
配合週期: 20 Cycle
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: RF Connectors / Coaxial Connectors
系列: D.FL75
原廠包裝數量: 100
子類別: RF Interconnects
零件號別名: 331-0079-0-01
每件重量: 31 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D.FL75 75Ω Micro Coaxial Connectors

Hirose Electric D.FL75 75Ω Micro Coaxial Connectors support 12G-SDI broadcasting and video equipment. These compact connectors are terminated with 75Ω ultra-fine coaxial cable and compatible from DC to 12GHz. They support automatic mounting and offer easy mating with a clear tactile click when mated. Hirose Electric D.FL75 75Ω Micro Coaxial Connectors are ideal for applications that include broadcasting cameras, commercial cameras, switchers, medical equipment, and large video equipment.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.