V4520

Heyco
836-V4520
V4520

製造商:

說明:
電纜密封套、應變消除裝置和線夾 RLTCG LL 1/2 V-0 BLACK HALOGEN FREE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 689

庫存:
689 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.52 HK$16.52
HK$14.06 HK$140.60
HK$13.15 HK$328.75
HK$12.49 HK$624.50
HK$11.92 HK$1,192.00
HK$11.18 HK$2,795.00
HK$10.69 HK$5,345.00
HK$10.52 HK$10,520.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
NPT 1/2 in
10.1 mm
Halogen Free V-0 Nylon
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: US
長度: 42.7 mm
原廠包裝數量: 1000
子類別: Wire & Cable Management
每件重量: 34 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6 which will not burn or produce toxic fumes in the event of a fire. The IP68 rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The Halogen-Free Liquid Tight Cordgrips from Heyco have a sealing nut assembly with a ratchet design which provides protection against vibration and ensures a firm grip on the cable.