V3225

Heyco
836-V3225
V3225

製造商:

說明:
電纜密封套、應變消除裝置和線夾 LTCG 29 V-0 BLACK HALOGEN FREE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 46

庫存:
46 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.25 HK$42.25
HK$35.92 HK$359.20
HK$35.02 HK$875.50
HK$27.04 HK$2,704.00
HK$26.96 HK$8,088.00
HK$26.88 HK$72,576.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
PG29
25.4 mm
Halogen Free V-0 Nylon
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: US
長度: 56.6 mm
原廠包裝數量: 300
子類別: Wire & Cable Management
每件重量: 33 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6 which will not burn or produce toxic fumes in the event of a fire. The IP68 rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The Halogen-Free Liquid Tight Cordgrips from Heyco have a sealing nut assembly with a ratchet design which provides protection against vibration and ensures a firm grip on the cable.