S6832

Heyco
836-S6832
S6832

製造商:

說明:
電纜束 Crimpless SunBundler 32 PVC COATED SS WIRE CABLE TIES

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.50 HK$18.50
HK$15.70 HK$157.00
HK$14.71 HK$294.20
HK$12.41 HK$1,241.00
HK$11.84 HK$5,920.00
HK$11.26 HK$11,260.00
HK$10.60 HK$21,200.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜束
RoHS:  
Cable Ties
Black
Polyvinyl Chloride (PVC)
12.4 mm
11.2 mm
560 N
品牌: Heyco
最大束直徑: 9.87 in
安裝風格: Cable Mount
系列: S68xx
原廠包裝數量: 100
子類別: Wire & Cable Management
厚度: 10.2 mm
公司名稱: Sunbundler
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
3926909790

Crimpless Sunbundler® Cable Ties for Solar

Heyco Crimpless Sunbundler® Cable Ties for Solar are crimpless with no tools required, providing easy installation for solar applications. These Heyco crimpless PVC-coated stainless steel wire cable ties are releasable and reusable for easy repositioning during installation and for cable repair and replacement. The cube portion of the cable ties is manufactured from F1-rated Nylon 6/6, making the cubes UV- and heat-stable for outdoor use and harsh environments. The UV-protected vinyl jacket of the cables is ideal for solar installation, which requires high durability.