H8516F

Heyco
836-H8516F
H8516F

製造商:

說明:
導管接頭和附件 HPASC 3/4 NPT 28mm V-0 BLK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.48 HK$43.48
HK$28.77 HK$287.70
HK$27.45 HK$686.25
HK$27.37 HK$1,368.50
HK$27.04 HK$6,760.00
HK$26.14 HK$13,070.00
HK$25.65 HK$25,650.00
HK$24.08 HK$60,200.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 導管接頭和附件
RoHS:  
Conduit Fittings
Straight Fittings
Fitting, Loom Tubing
NPT 3/4 in
52.5 mm
Nylon
Black
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP66
系列: Nylon Conduit Fittings - Straight-Thru
原廠包裝數量: 50
子類別: Wire & Cable Management
每件重量: 11 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Straight-Thru Nylon Conduit Fittings

Heyco Straight-Thru Nylon Conduit Fittings are designed for flexible corrugated Nylon conduit and tubing. These Heyco Nylon conduit fittings require no disassembly. Instead, the installer pushes the conduit or tubing into the fitting, then tightens the domed sealing nut. These Straight-Thru fittings feature a silicone sealing gland to ensure a liquid-tight seal. No threading of the conduit or tubing is needed to install the fittings, eliminating the risk of cutting the conduit and creating leak paths.