3378

Heyco
836-3378
3378

製造商:

說明:
電纜安裝及附件 CC H 1/2 BLACK NYL Cable Clamps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75,963

庫存:
75,963 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.608 HK$6.08
HK$0.567 HK$14.18
HK$0.543 HK$27.15
HK$0.526 HK$52.60
HK$0.493 HK$123.25
HK$0.477 HK$238.50
HK$0.46 HK$460.00
HK$0.419 HK$1,047.50

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Cable Clamp
Screw
Nylon
Black
1/2 in
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Resist Corrosion, Salt Water, Weak Acids, Gasoline, Alcohol, Oil, Grease, and Common Solvents
易燃性等級: UL 94 V-2
內徑: 1/2 in
產品: Accessories
系列: Nylon Cable Clamps
原廠包裝數量: 10000
子類別: Wire & Cable Management
拉帽規格: 10 AWG
使用場所: Clamping Cable or Tubing into Place
每件重量: 380 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Cable & Wire Management Components

Heyco Cable and Wire Management Components include cable connectors, clamps, and holders. These components manage cables by gathering, routing, and directing single or bundles of cables and closing open ends in wired systems. The clamps and holders are designed to be used at intervals in almost every electrical installation.