2663

Heyco
836-2663
2663

製造商:

說明:
導管接頭和附件 DP 625 BLK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21,180

庫存:
21,180 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.584 HK$5.84
HK$0.543 HK$13.58
HK$0.518 HK$25.90
HK$0.493 HK$49.30
HK$0.469 HK$117.25
HK$0.436 HK$218.00
HK$0.419 HK$419.00
HK$0.386 HK$965.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 導管接頭和附件
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
Nylon
Black
品牌: Heyco
安裝孔大小: 15.9 mm
板厚: 3.2 mm
系列: Dome Plugs
原廠包裝數量: 20000
子類別: Wire & Cable Management
每件重量: 4.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Dome & Vent Plugs

Heyco Dome and Vent Plugs close unneeded panel holes and electrical knockouts, offering quick and easy installation. The plugs feature a convex, matte finish head with an approximate 1.6mm (0.062") thickness that tapers to a thin edge with locking fingers in fractional increments up to the maximum panel thickness [6.4mm (0.250")]. The Heyco Dome and Vent Plugs offer a UL 94V-2 flammability rating and -40°C to +105°C temperature range. The Vent plugs additionally permit the passage of air for ventilation and heat dissipation.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.