16502

Heyco
836-16502
16502

製造商:

說明:
電纜密封套、應變消除裝置和線夾 HEMC M25-35 BRASS

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$280.80 HK$280.80
HK$249.39 HK$2,493.90
HK$211.91 HK$5,297.75
HK$202.79 HK$20,279.00
HK$191.94 HK$47,985.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cordgrips
Brass
M25
12.9 mm
EMC
品牌: Heyco
長度: 48.5 mm
安裝風格: Cable
原廠包裝數量: 25
子類別: Wire & Cable Management
公司名稱: Crimp-tite
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Crimp-tite EMC Cordgrips

Heyco Crimp-tite EMC Cordgrips are ideal for applications requiring electromagnetic interference (EMI) protection or electromagnetic compatibility (EMC). The lineup includes crimp jaws and cordrips in multiple sizes for flexible cord diameters from 0.228" (5.8mm) to 0.768" (19.5mm). The construction features nickel-plated brass for durability, excellent corrosion resistance, and superior protection of flexible cables. The sealing gland is molded in fluoroelastomer rubber (FPM) material for heat resistance. The combination of the Heyco crimp and the sealing gland provides constant contact and a liquid-tight seal every time. Heyco Crimp-tite EMC Cordgrips offer IPX7 protection and are designed for use in clearance and threaded holes.