15741

Heyco
836-15741
15741

製造商:

說明:
電纜安裝及附件 CCSC L 1 SS304

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.55 HK$14.55
HK$12.41 HK$124.10
HK$11.59 HK$289.75
HK$11.01 HK$550.50
HK$10.52 HK$1,052.00
HK$8.88 HK$2,220.00
HK$8.55 HK$4,275.00
HK$8.15 HK$8,150.00
HK$7.90 HK$19,750.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜安裝及附件
RoHS:  
Accessories
Screw
Stainless Steel
Silver
16.5 mm
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Cable and Tubing
高度: 0.8 mm
產品: Cable Clamp
系列: CCSC
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

Stainless Steel Cushion Clamps (CCSC)

Heyco Stainless Steel Cushion Clamps (CCSC) are designed for light- and heavy-duty applications, offering robust support with an ethylene propylene diene monomer (EPDM) cushion. The durable EPDM synthetic rubber is UV-resistant and provides electrical insulation and vibration absorption. These clamps are constructed with zinc-electroplated steel and 304 stainless steel for corrosion resistance and superior protection in harsh environments. Heyco CCSC clamps are available in overall widths of 0.650" or 0.750" with 0.031" or 0.047" steel thickness and a 0.265" or 0.406" mounting hole diameter. These versatile clamps feature a silver finish with a durable black cushion for strength and reliability, making them ideal for managing cables and tubing in demanding applications.

CCSC Steel Cushion Clamps

Heyco CCSC Steel Cushion Clamps are light- to heavy-duty steel clamps with an EPDM cushion for electrical insulation and vibration absorption. Heyco CCSC Steel Cushion Clamps are zinc electroplated for corrosion resistance. The CCSC series includes 304 Stainless Steel clamps offering superior corrosion resistance in harsh environments.