13432B

Heyco
836-13432B
13432B

製造商:

說明:
螺絲與緊固件 NTPR-88-067-201 BLACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 970

庫存:
970 可立即送貨
數量超過970會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.11 HK$10.11
HK$8.20 HK$82.00
HK$7.22 HK$722.00
HK$6.86 HK$3,430.00
HK$6.54 HK$6,540.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 螺絲與緊固件
RoHS:  
Rivets
Push-In Rivet
169 mm
Polyamide (PA)
品牌: Heyco
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝孔大小: 5.1 mm
產品類型: Screws & Fasteners
系列: Nytye Push Rivets
原廠包裝數量: 1000
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Nytye® Push Rivet Cable Ties

Heyco Nytye® Push Rivet Cable Ties are reusable and designed to work with Nytye Push Rivets. These ties allow installers to remove the rivet and release the wire tie bundle (43mm maximum bundle diameter). The black cable ties have a length of 169mm (6.65") with a width of 9mm (0.35"). For the 13430B version, the rivet is integrated to wire tie. For the 13431B and 13432B versions, the rivets are sold separately. Heyco Nytye Push Rivet Cable Ties offer an operating temperature range of 0°C to +85°C.