1282

Heyco
836-1282
1282

製造商:

說明:
電纜密封套、應變消除裝置和線夾 RSR 1109 1.00" .115-.750 CABLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 230

庫存:
230
可立即送貨
在途量:
1,000
預期18/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.51 HK$5.51
HK$4.70 HK$47.00
HK$4.42 HK$110.50
HK$4.22 HK$211.00
HK$4.03 HK$403.00
HK$3.80 HK$950.00
HK$3.66 HK$1,830.00
HK$3.52 HK$3,520.00
HK$3.15 HK$6,300.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:  
Strain Reliefs
Strain Reliefs
Strain Relief, Removable
Black
Nylon
19.1 mm
Nylon Ratcheting Strain Reliefs
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: US
長度: 30.2 mm
原廠包裝數量: 1000
子類別: Wire & Cable Management
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Removable Snap-In Ratcheting Strain Reliefs

Heyco Removable Snap-In Ratcheting Strain Reliefs self-lock onto the cable and are designed for Round and "Double D" mounting holes. A wire locking ratchet allows for wire ranging from 0.115" to 0.75" (2.9mm to 19.1mm) and can be used for multiple flat or round cables. The Heyco Removable Snap-In Ratcheting Strain Reliefs are easily installed with fingertip pressure into a standard round or "Double D" hole. Ratcheting strain reliefs can be easily removed by inserting standard snap ring pliers with .040" tips into the two holes on the part and spreading part open.