151-04042

HellermannTyton
329-151-04042
151-04042

製造商:

說明:
電纜安裝及附件 MAGNET/TOP MOUNT J-HOOK 2"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 299

庫存:
299 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$102.67 HK$102.67
HK$88.94 HK$889.40
HK$83.43 HK$1,668.60
HK$81.13 HK$4,056.50
HK$79.32 HK$7,932.00
HK$74.88 HK$14,976.00
HK$70.77 HK$35,385.00
HK$67.40 HK$67,400.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
J-Hook
Steel
1.32 in
2 in
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 4.82 in
產品: Cable Supports
系列: Magnetic Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306488637
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.