151-04023

HellermannTyton
329-151-04023
151-04023

製造商:

說明:
線纜紮帶支架 MAGNET/POM/ST,CABLE MOUNT .91"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.20 HK$40.20
HK$34.61 HK$346.10
HK$30.50 HK$610.00
HK$29.02 HK$1,451.00
HK$28.93 HK$2,893.00
HK$28.52 HK$5,704.00
HK$27.21 HK$13,605.00
HK$25.89 HK$25,890.00
HK$24.25 HK$48,500.00

備用包裝

製造商 元件編號:
包裝:
供貨情況:
庫存量
價格:
HK$40.44
最小值:
1

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
Magnetic Mounts
Cable Tie Mounts
Magnetic Cable Tie
Adhesive Mount
White
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Cable Tie Mounts
原廠包裝數量: 10
零件號別名: 089306489238
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8505110000
USHTS:
8505110070
JPHTS:
850511000
KRHTS:
8505119000
MXHTS:
8505110100
BRHTS:
85051100
ECCN:
EAR99

Magnetic Cable Tie Mounts

HellermannTyton Magnetic Cable Tie Mounts offer a 5lb to 15lb pull rate and are available in mini, small, large, and grip tie versions. These cable tie mounts help route bundles by securing them to steel surfaces without needing a mounting hole, and they can secure and attach to surfaces contaminated with oil or debris. Utilizing neodymium magnets makes these mounts ideal for permanent or temporary applications. HellermannTyton Magnetic Cable Tie Mounts are built for reuse and repositioning, allowing ultimate flexibility without needing to replace or repurchase parts.

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.