M80-9062402

Harwin
855-M80-9062402
M80-9062402

製造商:

說明:
集管和線殼 Datamate M80 12+12P Male Horizont Metal Backshell

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$517.45 HK$517.45
HK$439.77 HK$4,397.70
HK$412.23 HK$10,305.75
HK$392.59 HK$19,629.50
HK$373.85 HK$37,385.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
Accessories
24 Position
M80
Datamate
- 55 C
+ 125 C
附件類型: Backshell
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Headers & Wire Housings
原廠包裝數量: 5
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Datamate Metal Backshells

Harwin Datamate Metal Backshells prevent electromagnetic interference (EMI) and radio frequency interference (RFI) thanks to the aluminum alloy construction with electroless nickel plating. The series is designed for use with J-Tek and Mix-Tek connectors. The metal backshells offer an RF attenuation rating of 10kHz to 400MHz at >30dBs for existing designs and new builds. The female backshells feature a single large elliptical straight cable-entry port that accepts signal, power, and coax cable for varied requirements. Vertical and horizontal male PCB-mount and panel-mount configurations are available for a fully shielded solution. Horizontal PCB-mount backshells are compatible with through-board and SMT terminations and can be assembled any time after the connector is mounted to the board. Harwin Datamate Metal Backshells are ideal for aviation, industrial, defense, and security applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.

EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.