M80-5402605

Harwin
855-M80-5402605
M80-5402605

製造商:

說明:
電源到板 JTEK RA HDR W/JS 2X13 AU/SN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 701

庫存:
701 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.16 HK$188.16
HK$158.40 HK$1,108.80
HK$156.18 HK$4,373.04
HK$136.70 HK$14,353.50
HK$135.47 HK$34,138.44
HK$125.36 HK$63,181.44
1,001 報價

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 電源到板
RoHS:  
Power to the Board
101Lok
Datamate
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
原廠包裝數量: 7
子類別: Power Connectors
每件重量: 2.737 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

101Lok Datamate Connectors

Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.