M80-5111205

Harwin
855-M80-5111205
M80-5111205

製造商:

說明:
集管和線殼 JTEK VT HDR W/JS 2X06 AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
501
預期2/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$215.45 HK$215.45
HK$213.23 HK$5,117.52
HK$91.98 HK$46,357.92

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
101Lok
Datamate
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Headers & Wire Housings
原廠包裝數量: 12
子類別: Headers & Wire Housings
零件號別名: M80-5T21205M3-00-000-00-000
每件重量: 1.698 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

101Lok Datamate Connectors

Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.