M80-5000000M1-04-331-00-000

Harwin
855-M80500000M104331
M80-5000000M1-04-331-00-000

製造商:

說明:
電源到板 MALE THRU HOLE 4 POWER+0 SIGNAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19
可立即送貨
在途量:
380
預期2/4/2026
1,550
350
預期21/4/2026
430
預期12/5/2026
770
預期19/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$262.05 HK$262.05
HK$222.68 HK$2,226.80
HK$189.31 HK$18,931.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 電源到板
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male)
Through Hole
Datamate Mix-Tek
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
原廠包裝數量: 10
子類別: Power Connectors
每件重量: 1.887 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Datamate Mix-Tek高功率連接器

Harwin Datamate Mix-Tek高功率連接器是專為在高達125°C的高溫下作業所設計。這些開箱即用型高功率版本的額定電流是標準版本的兩倍。這些連接器提供40A標稱電流,並提供2至6腳位的版本。另外,也有2至10腳位版本的20A電源接點。Harwin Datamate Mix-Tek高功率連接器採用輕巧型封裝,可提供高額定電流。裝置的典型應用包括工業機器控制和雷達系統中的加熱與散熱,以及飛機襟翼致動器和自動駕駛控制中的熱管理。

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.