M80-4C13405FC

Harwin
855-M80-4C13405FC
M80-4C13405FC

製造商:

說明:
電源到板 17+17 WAY FEM S/BORE 101LOK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.39 HK$189.39
HK$160.95 HK$1,609.50
HK$150.84 HK$3,771.00
HK$143.69 HK$7,184.50
HK$136.78 HK$13,678.00
HK$128.23 HK$32,057.50
HK$122.15 HK$61,075.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 電源到板
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
3.3 A
800 V
34 Signal
Cable Mount / Free Hanging
Crimp
2 mm
101Lok
Datamate
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
原廠包裝數量: 1
子類別: Power Connectors
最大線規: 24 AWG
最小線規: 28 AWG
每件重量: 4.018 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

101Lok Datamate Connectors

Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.

Datamate Trio-Tek Connectors

Harwin Datamate Trio-Tek Connectors feature two hardware mating options. The 101Lok Hardware is a fast spring-action push and turn bayonet style hardware and the standard jackscrew hardware secures with a turn. The contact features a triangular form that simplifies the insertion of contacts into the housing. These 2mm-pitch connectors require no special tools, can be hand- or auto-crimped, and are highly reliable for wire-to-board applications. Constructed of high-temperature thermoplastic mold material, Harwin Datamate Trio Tek Connectors are durable for 500 operations at an operating temperature of -55°C to +125°C. These connectors provide 3A per contact, and up to 50 contacts are available.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.