M80-4855005

Harwin
855-M80-4855005
M80-4855005

製造商:

說明:
電源到板 25+25 WAY F CRIMP L/BORE HX/JS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 77

庫存:
77 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$230.32 HK$230.32
HK$182.57 HK$1,825.70
HK$178.13 HK$8,906.50
HK$172.21 HK$17,221.00
HK$162.67 HK$40,667.50
HK$157.91 HK$78,955.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 電源到板
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
3 A
42 Position
Cable Mount / Free Hanging
2 mm
J-Tek
Datamate
品牌: Harwin
觸點材料: Beryllium Copper
觸點电镀: Gold
外殼顏色: Black
外殼材料: Polyphenylene Sulfide (PPS)
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 2 Row
原廠包裝數量: 1
子類別: Power Connectors
每件重量: 6.402 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536695050
BRHTS:
85369090
ECCN:
EAR99

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.