M80-4134498

Harwin
855-M80-4134498
M80-4134498

製造商:

說明:
集管和線殼 2X22 FML CRIMP MOLD SLOTTED HEX JACKSCRW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
87
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.01 HK$60.01
HK$50.96 HK$509.60
HK$47.76 HK$1,194.00
HK$45.46 HK$2,273.00
HK$43.32 HK$4,332.00
HK$40.61 HK$10,152.50
HK$38.63 HK$19,315.00
HK$36.83 HK$36,830.00
HK$36.33 HK$90,825.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
44 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
J-Tek
Datamate
- 55 C
+ 125 C
品牌: Harwin
觸點類型: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: GB
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Female
外殼材料: Polyphenylene Sulfide (PPS)
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
每件重量: 2.416 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.

Datamate T-Contact 2mm-Pitch Connectors

Harwin Datamate T-Contacts are designed to improve the current-carrying capacity of the 2mm pitch Datamate J-Tek range from 3A to up to 8.5A. These Harwin female power contacts use a single-piece six-finger construction that is resilient to shock (100G) and vibrational forces (40G for six hours, two hours on each axis). The crimp barrels accept 22AWG wire and comply with IPC-A-620 cable harnessing specifications. The beryllium copper contacts have 30-40µ" gold plating to ensure that reliable performance is maintained in military and other demanding application environments. These contacts feature durability of up to 1000 mating cycles and operate in a -55°C to +125°C temperature range. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts, improving the self-cleaning action and reducing the possibility of surface contamination arising.