M55-6015042R

Harwin
855-M55-6015042R
M55-6015042R

製造商:

說明:
板對板及夾層連接器 50P 1.27 SMC Female Vertical SMT Type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,648

庫存:
1,648
可立即送貨
在途量:
800
預期14/4/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.95 HK$33.95
HK$28.93 HK$289.30
HK$24.58 HK$2,458.00
HK$22.28 HK$5,570.00
完整捲(訂購多個400)
HK$21.13 HK$8,452.00
HK$18.91 HK$45,384.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 板對板及夾層連接器
RoHS:  
Connectors
50 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
9.05 mm
1.2 A
100 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
絕緣電阻: 10 GOhms
安裝風格: Mounting Peg
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 400
子類別: Board to Board & Mezzanine Connectors
公司名稱: Archer Kontrol
每件重量: 2.277 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Kontrol工業連接器

Harwin Kontrol工業連接器具有一系列用於板對板和電線對板連接的公頭和母頭全罩式連接器。這些連接器具有1.27mm (0.5") 的間距,為工業應用提供耐用性和高效能。這些堅固且靈活的組件可為每個接點提供高達1.2A的電流以及高達3Gbit/s的資料傳輸速率。此系列有水平、垂直和IDC電纜組件組態,引腳接點數從12至80不等。垂直型號亦有不同高度的公型和母型可供選擇。Harwin IDC電纜組件有150mm和300mm兩種長度。這些全罩式和極化Kontrol連接器非常適合盲插,可承受振動產生的橫向力和扭曲力。 

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.