M52-5151045

Harwin
855-M52-5151045
M52-5151045

製造商:

說明:
集管和線殼 DIL,Vert Socket,SMT 10P,Double Row, Gold

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.33 HK$30.33
HK$29.76 HK$297.60
HK$23.26 HK$581.50
HK$21.45 HK$1,887.60
HK$19.40 HK$10,243.20
HK$18.58 HK$18,802.96
HK$17.67 HK$44,316.36
HK$17.34 HK$86,977.44

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
Headers
Receptacle
20 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Socket (Female)
Gold
M52
Archer
- 40 C
+ 105 C
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Headers & Wire Housings
原廠包裝數量: 44
子類別: Headers & Wire Housings
每件重量: 662 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Archer M52 Connectors

Harwin Archer M52 Connectors are based on 0.46mm square pins and spaced 2.54mm between the rows. M52 Connectors are available in single and double row configurations with SMT and through-hole options. The M52 series has a 1A current rating, 150V voltage rating and an operating temperature of -40°C to +105°C. Typical applications for the M52 series include medical diagnostic & monitoring equipment, telecoms & datacoms, industrial and automotive control & test, retail and point-of-sale equipment, military/aerodynamics, and home security.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.