M50-3120345

Harwin
855-M50-3120345
M50-3120345

製造商:

說明:
集管和線殼 03+03 DIL SMT GOLD VERTICAL SOCKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,989

庫存:
1,989 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.23 HK$13.23
HK$11.26 HK$112.60
HK$9.37 HK$937.00
HK$9.29 HK$2,601.20
HK$8.47 HK$4,743.20
HK$8.06 HK$9,027.20
HK$7.83 HK$19,731.60
HK$7.25 HK$36,540.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
Headers
Receptacle
6 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
M50
ARCHER
- 40 C
+ 105 C
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Headers & Wire Housings
原廠包裝數量: 140
子類別: Headers & Wire Housings
每件重量: 79 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.