G125-9705002

Harwin
855-G125-9705002
G125-9705002

製造商:

說明:
集管和線殼 GECKO MALE HORZNTL SMT BOARD MNT BKSHELL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
2 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$592.83 HK$592.83
HK$504.54 HK$5,045.40
HK$472.98 HK$11,824.50
HK$450.46 HK$22,523.00
HK$429.00 HK$42,900.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
Wire Housings
Backshell
50 Position
1.25 mm (0.049 in)
2 Row
SMD/SMT
Horizontal
Pin (Male)
Gecko-SL
GECKO
- 55 C
+ 125 C
Bulk
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
插座類型: Male
外殼材料: Aluminium Alloy
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8538908180
TARIC:
8538909999
ECCN:
EAR99

EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.