TRAN-40VA

Hartland Controls / Littelfuse
576-TRAN-40VA
TRAN-40VA

製造商:

說明:
電力變壓器 120-208-240/24V 40VA XFRM LDS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$422.84 HK$422.84
HK$371.96 HK$3,719.60
HK$356.09 HK$7,121.80
HK$353.46 HK$21,207.60

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 電力變壓器
RoHS:  
120 V, 208 V, 240 V
24 V
Panel Mount
Triple Primary Winding
Single Secondary Winding
66.68 mm
55.58 mm
HCT
品牌: Hartland Controls / Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
操作頻率: 50 Hz/60 Hz
封裝: Bulk
原廠包裝數量: 20
子類別: Transformers
終端類型: Quick Connect
公司名稱: Hartland Controls
零件號別名: HCTY05E0AA03999
每件重量: 680.388 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504314065
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCT 40VA / 50VA / 75VA Transformers

Hartland Controls / Littelfuse HCT 40VA / 50VA / 75VA Transformers provide 18AWG stranded leads, 2/64" insulation thickness, and 0.250" x 0.032" standard male quick-connect terminals. Designed to run efficiently, these heavy-duty transformers change one AC voltage to another by magnetic induction. The 40VA/50VA transformers are inherently limited with no secondary fusing required, while the 75VA version is non-inherently limited with secondary fusing required. Other features include 50Hz/60Hz frequency, +130°C Class B insulation system, in-house testing and validation, and UL/CUL recognition 5085, File No. E223730. Hartland Controls / Littelfuse HCT 40VA/50VA/75VA Transformers are used in a variety of applications, including HVAC systems, water pumps, pools and spas, food service, and electronics.