HHS-810

Hartland Controls / Littelfuse
576-HHS-810
HHS-810

製造商:

說明:
馬達啟動電容器和馬達運行電容器 145-174MD/810 125V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$519.18 HK$519.18
HK$499.69 HK$24,984.50
HK$496.73 HK$49,673.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 馬達啟動電容器和馬達運行電容器
RoHS:  
Motor Start Capacitors
145 uF to 173 uF
110 VAC to 125 VAC
Wire Lead
123 mm
- 40 C
+ 65 C
HHS
Bulk
品牌: Hartland Controls / Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Motor Capacitors
原廠包裝數量: 10
公司名稱: Hartland Controls
類型: Hard Start Capacitor
零件號別名: HHSS810999
每件重量: 317.514 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532290040
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HHS Hard Start Capacitors

Hartland Controls / Littelfuse HHS Hard Start Capacitors are easy to install and improve compressor efficiency. These capacitors enable A/C units and heat pump compressors to start up at maximum efficiency, so the unit can reach a normal rated speed up to 10 times faster. These 50Hz/60Hz frequency capacitors feature 90V to 277V AC voltage with a capacitance range of 43µF to 292µF and an operating temperature range of -40°C to +65°C. Hartland Controls / Littelfuse HHS Hard Start Capacitors are ideal for use in hard starting compressors and low voltage situations. Both the HHS-410 and HHS-810 series also work on RSIR, CSIR, PSC, and CSR compressors.