CON-3/480/40

Hartland Controls / Littelfuse
576-CON-3/480/40
CON-3/480/40

製造商:

說明:
接觸器 - 機電 3P 480V 40A CONT.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
數量超過22會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,039.75 HK$1,039.75
HK$835.56 HK$8,355.60
HK$834.58 HK$20,864.50
HK$828.33 HK$41,416.50

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 接觸器 - 機電
RoHS:  
480 V
40 A
HCC
品牌: Hartland Controls / Littelfuse
線圈電阻: 1.96 kOhms
線圈終端: Quick Connect
觸點終端: Quick Connect
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 83.7 mm
長度: 99.2 mm
安裝風格: Chassis Mount
階段數目: 3 Phase
極性數: 3 Pole
封裝: Bulk
產品: Contactors
產品類型: Electromechanical Contactors
原廠包裝數量: 25
子類別: Contactors
公司名稱: Hartland Controls
寬度: 70 mm
零件號別名: HCCY3XH04CG999
每件重量: 580.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536490065
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

HCC 3-Pole 50-60FLA Definite Purpose Contactors

Hartland Controls / Littelfuse HCC 3-Pole 50-60FLA Definite Purpose Contactors feature silver cadmium oxide contacts and three poles normally open (NO). These contactors utilize three wires to control the electrical current direction. They are in-house tested and validated and offer a +130°C Class B insulation system. Additional features include aluminum box lug power pole terminations, standard arc cover, and initial dielectric strength of 2200VAC between contacts and coils, between poles, and between open contacts. Hartland Controls / Littelfuse HCC 3-Pole 50-60FLA Definite Purpose Contactors are ideal for applications such as commercial HVAC, refrigeration, food and beverage, EV charging, and more.