CAP-30/440

Hartland Controls / Littelfuse
576-CAP-30/440
CAP-30/440

製造商:

說明:
馬達啟動電容器和馬達運行電容器 30 MFD 370/440V OVAL CAP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$257.04 HK$257.04
HK$205.66 HK$2,056.60
HK$198.10 HK$9,905.00
HK$188.57 HK$18,857.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 馬達啟動電容器和馬達運行電容器
RoHS:  
Motor Run Capacitors
30 uF
440 VAC
Quick Connect
60000 Hour
- 40 C
+ 70 C
HCK
Bulk
品牌: Hartland Controls / Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電介質: Aluminum
泄漏電流: 30 uA
插腳數: 2 Pin
產品類型: Motor Capacitors
原廠包裝數量: 10
耐受性: 3 %
公司名稱: Hartland Controls
類型: Oval Run Capacitors
零件號別名: HCKS300V440999Z
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532290040
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCK Motor Run Capacitors

Hartland Controls / Littelfuse HCK Motor Run Capacitors feature a round or oval case, aluminum oil-filled construction, and single- or dual-rated values. These start capacitors boost the current or reduce the power factor to an electrical motor. The series is designed and manufactured in accordance with UL 810 and EIA standard RS-456 as well as in-house tested and validated. Hartland Controls / Littelfuse HCK Motor Run Capacitors offer 370VAC and 440VAC rated voltage as standard, 0.1% maximum dissipation factor, and 30µA maximum leakage current. The capacitors provide a 22,000-hour typical operating life with 94% survival. Common applications include HVACs, pools and spas, motors, food and beverage, and electronics.