SC1553WB100BK

Hammond Manufacturing
546-SC1553WB100BK
SC1553WB100BK

製造商:

說明:
機櫃、箱子及盒子 SC501SSBK - PKG OF 100 SCREWS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$194.73 HK$194.73
HK$184.70 HK$923.50
HK$174.92 HK$1,749.20
HK$171.30 HK$4,282.50
HK$169.17 HK$8,458.50
HK$165.72 HK$16,572.00
HK$164.15 HK$32,830.00
HK$163.41 HK$81,705.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 機櫃、箱子及盒子
RoHS:  
Hardware
Screw
1553
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
TARIC:
8538100090
BRHTS:
73181500
ECCN:
EAR99

1553 Soft-Sided Hand-Held Enclosures

Hammond Manufacturing 1553 Soft-Sided Hand-Held Enclosures are ergonomically designed for comfort and feature a soft plastic grip. These enclosure are designed with general purpose ABS plastic, a recessed top cover, PCB standoffs molded into the case, and a removable front panel for easy modifications. Hammond Manufacturing 1553 enclosures are available with or without a battery door and compartment. The water-tight W series enclosures are rated IP65 and available in black or light gray with lengths of 4.62" or 5.8". The T-shaped enclosures are offered in black or light gray with lengths of 6.5" or 8.27". The general 1553 series is available in black, light gray, red, translucent, or yellow, and in lengths up to 5.8".