RL6015

Hammond Manufacturing
546-RL6015
RL6015

製造商:

說明:
機櫃、箱子及盒子 Box w/Deep Lid, Grey 4.09x2.56x1.57" ABS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.25 HK$48.25
HK$41.26 HK$206.30
HK$38.55 HK$385.50
HK$35.26 HK$881.50
HK$32.96 HK$1,648.00
HK$31.07 HK$3,107.00
HK$28.52 HK$7,130.00
HK$27.21 HK$13,605.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 機櫃、箱子及盒子
RoHS:  
Boxes
Project Box
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
Gray (Light Gray)
4.09 in
2.56 in
1.57 in
IP54
UL 94 HB
RL
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: TW
外殼顏色: Gray (Light Gray)
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 72.575 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.