378CX

Hammond Manufacturing
546-378CX
378CX

製造商:

說明:
電力變壓器 Transformer, high voltage & filament, 465VA, 800V C.T. @ 534ma., 300 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,086.73 HK$2,086.73
HK$1,887.07 HK$18,870.70
HK$1,839.06 HK$45,976.50

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 電力變壓器
RoHS:  
Transformers
100 VAC to 240 VAC
800 VAC CT
465 VA
534 mA
Chassis
Dual Primary Winding
Dual Secondary Winding
111.3 mm
152.4 mm
139.7 mm
300
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CA
最高工作溫度: + 105 C
最低工作溫度: 0 C
操作頻率: 50 Hz/60 Hz
產品類型: Power Transformers
原廠包裝數量: 1
子類別: Transformers
終端類型: Wire Leads
類型: High Voltage, Plate & Filament
每件重量: 8.709 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99

High Voltage Power Transformers - General Amp Use

Hammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.