266J12

Hammond Manufacturing
546-266J12
266J12

製造商:

說明:
電力變壓器 Power transformer, chassis mount, 12.6VA, 12.6V @ 1A or 6.3V @ 2A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$345.90 HK$345.90
HK$287.62 HK$2,876.20
HK$271.84 HK$6,796.00
HK$261.97 HK$13,098.50
HK$252.93 HK$25,293.00
HK$245.28 HK$61,320.00
500 報價

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 電力變壓器
RoHS:  
Transformers
115 VAC, 230 VAC
12.6 VAC CT
12.6 VA
1 A
Chassis
Dual Primary Winding
Dual Secondary Winding
82.55 mm
44.45 mm
50.8 mm
266
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CA
最高工作溫度: + 130 C
最低工作溫度: 0 C
操作頻率: 50 Hz/60 Hz
產品類型: Isolation Transformers
原廠包裝數量: 1
子類別: Transformers
終端類型: Wire Leads
類型: Low Voltage, Filament Dual Primary
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99

Filament Power Transformers with Low Voltage

Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.