1599KSTLGYBAT

Hammond Manufacturing
546-1599KSTLGYBAT
1599KSTLGYBAT

製造商:

說明:
操作台機箱 Sloping wBatteryDoor 8.66x5.5x1.6" Grey

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.67 HK$162.67
HK$140.40 HK$702.00
HK$136.70 HK$1,367.00
HK$128.15 HK$3,203.75
HK$123.71 HK$6,185.50
HK$120.09 HK$12,009.00
HK$117.46 HK$23,492.00
HK$115.90 HK$57,950.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 操作台機箱
RoHS:  
Sloped Console
Gray
Acrylonitrile Butadiene Styrene (ABS)
5.5 in
8.66 in
1.6 in
IP54
UL 94 HB
1599T
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: US
覆蓋顏色: Gray
特徵: Flexibility and Aassembly Efficiency
外殼顏色: Gray
產品: Enclosures
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 231.332 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.