1457T2201

Hammond Manufacturing
546-1457T2201
1457T2201

製造商:

說明:
機櫃、箱子及盒子 Water-Tight, No Flanges Enclosure

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$493.12 HK$493.12
HK$447.41 HK$2,237.05
HK$437.96 HK$4,379.60
HK$430.07 HK$10,751.75
HK$419.14 HK$20,957.00
HK$413.55 HK$41,355.00
HK$411.33 HK$82,266.00
500 報價

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
PCB Enclosure
Aluminum
Clear
Clear
8.66 in
6.51 in
2.15 in
IP65
1457
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CA
外殼顏色: Clear
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 648.637 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7616995190
TARIC:
8538100090
ECCN:
EAR99

1457 Watertight Extruded Aluminum Enclosures

Hammond Manufacturing 1457 Watertight Extruded Aluminum Enclosures are heavy-duty enclosures designed to house PC boards or for equipment interfacing. The PCBs mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosure body is constructed from one piece of extruded aluminum with a minimum thickness of .06" (1.5 mm) and available with a clear anodized or a black powder paint finish. The body also includes a recessed area for labels or a membrane keypad. Two rugged end panels, painted in black satin powder paint, are provided with or without a mounting flange. Hammond 1457 Watertight Extruded Aluminum Enclosures are designed to meet IP65 ratings.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.