MINIBEND LKR-6

HUBER+SUHNER
455-MINIBENDLKR-6
MINIBEND LKR-6

製造商:

說明:
RF 電纜組件 MINIBEND LKR-6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期12/6/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$999.55 HK$999.55
HK$961.90 HK$9,619.00
HK$942.59 HK$23,564.75
HK$875.18 HK$43,759.00
HK$875.10 HK$87,510.00
500 報價

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: RF 電纜組件
2.9 mm
Plug (Male)
Straight
2.9 mm
Plug (Male)
Straight
152.4 mm (6 in)
40 GHz
品牌: HUBER+SUHNER
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: CR
極性: Normal
產品類型: RF Cable Assemblies
系列: Minibend
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Astrolab
零件號別名: 80362634
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544200000
TARIC:
8544200090

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.