1399.17.0120

HUBER+SUHNER
455-1399170120
1399.17.0120

製造商:

說明:
天線 Omnidirectional ultra broad multi band 0.38-6 GHz, SISO for In-Building/DAS Coverage with Connector N (f)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,920.69 HK$1,920.69
HK$1,644.58 HK$16,445.80
HK$1,575.77 HK$39,394.25

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: 天線
REACH - SVHC:
Multiprotocol Antennas
Indoor Antennas
380 MHz
5.875 GHz
10 dBi
50 Ohms
2
100 W
- 40 C
+ 80 C
255 mm
78.6 mm
153.6 mm
Ultra
品牌: HUBER+SUHNER
組裝國家: Not Available
擴散國: Not Available
原產國: PL
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
公司名稱: SENCITY
零件號別名: 0
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8517710000
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.