33480147828005

HARTING
617-33480147828005
33480147828005

製造商:

說明:
乙太網路線纜/網路線纜 ix Ind. - DB RJ45 Cat.6A FRNC black 0,5m

庫存量: 68

庫存:
68 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$233.86 HK$233.86
HK$198.60 HK$1,986.00
HK$190.62 HK$4,765.50
HK$177.88 HK$8,894.00
HK$169.41 HK$16,941.00
HK$158.81 HK$39,702.50
HK$151.74 HK$75,870.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6a
IX Industrial
10 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
Black
26 AWG
IP20
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: LV
外殼材料: Low Smoke Zero Halogen (LSZH)
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 1
子類別: Cable Assemblies
USOC代碼: RJ45
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.