33480101826010

HARTING
617-33480101826010
33480101826010

製造商:

說明:
乙太網路線纜/網路線纜 ix Industrial A Cat.6A FRNC yellow 1,0m

供貨情況

庫存:
5 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$366.61 HK$366.61
HK$323.05 HK$3,230.50
HK$296.82 HK$7,420.50
HK$282.69 HK$14,134.50
HK$269.21 HK$26,921.00
HK$252.35 HK$63,087.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6a
Plug
10 Position
Plug
10 Position
Male / Male
1 m (3.281 ft)
Yellow
26 AWG
A Coded
IP20
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: LV
外殼材料: FRNC
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.