24030080010

HARTING
617-24030080010
24030080010

製造商:

說明:
非託管型乙太網絡交換機 Ha-VIS eCon 3080B-A 3080B-A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,745.85 HK$1,745.85
HK$1,679.35 HK$16,793.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 非託管型乙太網絡交換機
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
0 C
+ 55 C
3.2 A
142 mm x 107.5 mm x 25 mm
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Unmanaged Ethernet Switches
系列: Ha-VIS econ
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Ha-VIS
每件重量: 551 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517623290
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.