21350102315100

HARTING
617-21350102315100
21350102315100

製造商:

說明:
感應器線纜/致動器線纜 M12 A-code 3-pin Straight male to straight female, 10m, PVC yellow jacket

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
12 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$250.55 HK$250.55
HK$214.13 HK$2,141.30
HK$201.23 HK$5,030.75
HK$191.61 HK$9,580.50
HK$188.16 HK$18,816.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
A Coded
10 m (32.808 ft)
Yellow
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

M12 A-Coded Overmolded Sensor/Actuator Cables

HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.