21348600C79050

HARTING
617-21348600C79050
21348600C79050

製造商:

說明:
感應器線纜/致動器線纜 M12A 12PIN 12POLE MALE RA 5.0M PVC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$382.48 HK$382.48
HK$347.54 HK$3,475.40
HK$287.37 HK$7,184.25
HK$278.49 HK$13,924.50
HK$272.99 HK$27,299.00
HK$255.97 HK$63,992.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12, Right Angle
12 Position
No Connector
Male
A Coded
5 m (16.404 ft)
Gray
Bulk
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
描述/功能: M12 cable assembly
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 294 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422090
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M8, M12, & 7/8'' Circular Connectors

HARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.