21043162401

HARTING
617-21043162401
21043162401

製造商:

說明:
乙太網路線纜/網路線纜 7/8" 4PIN FML STRT RECEPTACLE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$249.81 HK$249.81
HK$213.06 HK$2,130.60
HK$199.75 HK$4,993.75
HK$190.21 HK$9,510.50
HK$181.09 HK$18,109.00
HK$169.74 HK$42,435.00
HK$163.25 HK$81,625.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 乙太網路線纜/網路線纜
RoHS:  
REACH - SVHC:
18 AWG
Bulk
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
產品類型: Ethernet Cables / Networking Cables
系列: 7/8
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 021-04-316-2401 021 04 316 2401
每件重量: 75 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

M8, M12, & 7/8'' Circular Connectors

HARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.