21038813430

HARTING
617-21038813430
21038813430

製造商:

說明:
環形公制連接器 M12 PushPull D 4P ml angled 5.7-8.8mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$410.67 HK$410.67
HK$379.93 HK$9,498.25
HK$371.22 HK$18,561.00
HK$365.71 HK$36,571.00
500 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Crimp
D Coded
4 A
250 V
IP67
品牌: HARTING
聯繫人性別: Pin (Male)
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: RO
描述/功能: Right Angle
性別: Male
外殼材料: Liquid Crystal Polymer (LCP)
鎖定機械裝置: Push Pull
安裝風格: Field Attachable-Installable
產品: Connectors
外殼類型: Receptacle
屏蔽: Shielded
原廠包裝數量: 1
子類別: Circular Connectors
類型: Right Angle
每件重量: 181.440 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.