21033821401

HARTING
617-21033821401
21033821401

製造商:

說明:
環形公制連接器 M12-PP-CC-IDC-4P- DCOD-M-STR-SHLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$410.01 HK$410.01
HK$391.44 HK$3,914.40
HK$376.89 HK$9,422.25
HK$358.89 HK$17,944.50
HK$341.79 HK$34,179.00
HK$326.91 HK$81,727.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
IDC
D Coded
4 A
50 V
品牌: HARTING
聯繫人性別: Pin (Male)
觸點电镀: Gold
性別: Male
外殼材料: Polyamide (PA)
安裝風格: Cable
外殼類型: Plug
屏蔽: Shielded
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: Harax
每件重量: 54.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.