21033091430

HARTING
617-21033091430
21033091430

製造商:

說明:
環形推拉連接器 M12 S-code 3+PE pin male shielded straight pcb mount THR rear mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過99會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$236.41 HK$236.41
HK$200.90 HK$2,009.00
HK$188.32 HK$4,708.00
HK$179.28 HK$8,964.00
HK$178.05 HK$17,805.00
HK$175.83 HK$43,957.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 環形推拉連接器
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
4 Contact
PCB Mount
Through Hole
IP67
品牌: HARTING
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: RO
额定电流: 12 A
產品類型: Circular Push Pull Connectors
外殼質料: Polyamide (PA)
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 630 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

M12 Power K-/S-Coded Push/Pull Connectors

HARTING M12 Power K- and S-Coded Push/Pull Connectors are reliable circular connectors that provide fast and easy connection in high vibration environments. These connectors feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 connectors offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Connectors are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.