20820000003

HARTING
617-20820000003
20820000003

製造商:

說明:
接線端子工具及配件 preLink Terminal mod AWG26/27 White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 367

庫存:
367 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.96 HK$141.96
HK$120.59 HK$1,205.90
HK$110.07 HK$2,751.75
HK$103.24 HK$5,162.00
HK$97.98 HK$9,798.00
HK$91.49 HK$22,872.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 接線端子工具及配件
RoHS:  
White
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: LV
產品類型: Terminal Block Tools & Accessories
原廠包裝數量: 1
子類別: Terminal Blocks
公司名稱: Ha-VIS preLink
零件號別名: 020-82-000-0003 020 82 000 0003
每件重量: 15.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Ha-VIS preLink® Ethernet Cabling System

HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.